-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V, 7 GHz / 10 Gbps Differential Input to 1.8 V / 2.5 V 1:4 CML Clock / Data Fanout Buffer w/ Selectable Input Equalizer, QFN16, 3x3, 0.5P, 100-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB7HQ14MMNHTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7HQ14MMNHTBG
onsemi
2.5 V, 7 GHz / 10 Gbps Differential Input to 1.8 V / 2.5 V 1:4 CML Clock / Data Fanout Buffer w/ Selectable Input Equalizer, QFN16, 3x3, 0.5P, 100-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | LEAD FREE, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.225 ns | |
Interface IC Type | PECL TO CML TRANSLATOR | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |