Part Details for NB6L72MNG by onsemi
Results Overview of NB6L72MNG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB6L72MNG Information
NB6L72MNG by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for NB6L72MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7724
|
Newark | Ic, Digital Crosspoint Sw, 2 X 2, Qfn-16, Crosspoint Switch Type:Digital, I/O Compatibility:Cml, L... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.0000 | Buy Now |
DISTI #
NB6L72MNGOS-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
291 In Stock |
|
$7.5000 / $14.4700 | Buy Now |
DISTI #
34M7724
|
Avnet Americas | Digital Crosspoint Single 2x2 3Gbps 16-Pin QFN EP Rail - Bulk (Alt: 34M7724) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
1 Partner Stock |
|
$8.1600 / $9.6600 | Buy Now |
DISTI #
NB6L72MNG
|
Avnet Americas | Digital Crosspoint Single 2x2 3Gbps 16-Pin QFN EP Rail - Rail/Tube (Alt: NB6L72MNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 18 Weeks, 0 Days Container: Tube | 1599 Factory Stock |
|
$6.6667 / $7.6923 | Buy Now |
DISTI #
863-NB6L72MNG
|
Mouser Electronics | Analog & Digital Crosspoint ICs 2X2 PECL CROSSPOINT RoHS: Compliant | 441 |
|
$7.5000 / $14.4700 | Buy Now |
DISTI #
70465520
|
RS | NB6L72MNG, Crosspoint Switch 2 x 2 3000MHz 2.375 - 3.63 V, 16-Pin QFN | ON Semiconductor NB6L72MNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8200 / $12.7300 | RFQ |
|
Future Electronics | NB6L72 Series 3.63 V 3 GHz Differential 2 x 2 Crosspoint Switch - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 123 Package Multiple: 123 Lead time: 18 Weeks Container: Tube |
0 Tube |
|
$7.3200 / $7.4400 | Buy Now |
|
Onlinecomponents.com | 2.5 V / 3.3 V Differential 2x2 Clock/Data Crosspoint Switch with LVPECL Outputs RoHS: Compliant | 0 |
|
$8.1700 / $11.9000 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
NB6L72MNG
|
Avnet Silica | Digital Crosspoint Single 2x2 3Gbps 16Pin QFN EP Rail (Alt: NB6L72MNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NB6L72MNG
NB6L72MNG CAD Models
NB6L72MNG Part Data Attributes
|
NB6L72MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB6L72MNG
onsemi
2.5 V / 3.3 V Differential 2x2 Clock/Data Crosspoint Switch with LVPECL Outputs, QFN16, 3x3, 0.5P, 123-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: 0V GND WITH VEE = -2.375V TO -3.63V; IT ALSO WORKS ON 3.3 V SUPPLY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.16 ns | |
Switch-on Time-Max | 0.16 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |