-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Channel Programmable Delay Line with LVPECL Output, QFN24, 4x4, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5075
|
Newark | Delay Line Ic, 17Ns, -40 To 85Deg C, Total Delay Time:17Ns, Delay Time Per Tap:3.2Ns, No. Of Taps:511, Supply Voltage Min:2.375V, Supply Voltage Max:3.6V, Digital Ic Case:Qfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB6L295MNTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.8500 | Buy Now |
DISTI #
NB6L295MNTXGOSCT-ND
|
DigiKey | IC DELAY LINE 512TAP PROG 24QFN Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1856 In Stock |
|
$16.9508 / $25.9600 | Buy Now |
DISTI #
NB6L295MNTXG
|
Avnet Americas | Active Programmable Delay Line 2-IN 0.011ns ABS 8.8ns MAX 24-Pin QFN EP T/R - Tape and Reel (Alt: NB6L295MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$17.8485 / $19.9797 | Buy Now |
DISTI #
863-NB6L295MNTXG
|
Mouser Electronics | Delay Lines / Timing Elements LVPECL DUAL PRG DLAY RoHS: Compliant | 2346 |
|
$16.9500 / $25.8700 | Buy Now |
DISTI #
V72:2272_07322574
|
Arrow Electronics | Active Programmable Delay Line 2-IN 0.011ns ABS 8.8ns MAX 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2410 Container: Cut Strips | Americas - 788 |
|
$17.0800 / $25.6900 | Buy Now |
|
Future Electronics | 2.5V / 3.3V Dual Channel Programmable Delay Line with LVPECL Output - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$16.6200 | Buy Now |
DISTI #
79052655
|
Verical | Active Programmable Delay Line 2-IN 0.011ns ABS 8.8ns MAX 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 788 |
|
$17.0800 / $25.6900 | Buy Now |
|
Quest Components | 1 |
|
$15.4180 | Buy Now | |
DISTI #
NB6L295MNTXG
|
Avnet Silica | Active Programmable Delay Line 2-IN 0.011ns ABS 8.8ns MAX 24-Pin QFN EP T/R (Alt: NB6L295MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB6L295MNTXG
|
EBV Elektronik | Active Programmable Delay Line 2-IN 0.011ns ABS 8.8ns MAX 24-Pin QFN EP T/R (Alt: NB6L295MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB6L295MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB6L295MNTXG
onsemi
Dual Channel Programmable Delay Line with LVPECL Output, QFN24, 4x4, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN24, 4x4, 0.5P | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 485L-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 6L | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Taps/Steps | 511 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 170 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 19.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 18.2 ns | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for NB6L295MNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB6L295MNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB6L295MNG | Dual Channel Programmable Delay Line with LVPECL Output, QFN24, 4x4, 0.5P, 92-TUBE | onsemi | NB6L295MNTXG vs NB6L295MNG |