Part Details for NB675LGL-Z by Monolithic Power Systems
Overview of NB675LGL-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB675LGL-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB675LGL-Z-ND
|
DigiKey | IC REG BUCK ADJ 10A 21QFN Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NB675LGL-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.7V to 24V 21-Pin QFN T/R - Tape and Reel (Alt: NB675LGL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NB675LGL-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.7V to 24V 21-Pin QFN T/R - Tape and Reel (Alt: NB675LGL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NB675LGL-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.7V to 24V 21-Pin QFN T/R (Alt: NB675LGL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 10A, 24V, Fully Integrated COT Sync Buck with With +/-2A LDO and Buffed Reference, Low Iq Version Min Qty: 1 | 0 |
|
$1.2200 | Buy Now |
Part Details for NB675LGL-Z
NB675LGL-Z CAD Models
NB675LGL-Z Part Data Attributes:
|
NB675LGL-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
NB675LGL-Z
Monolithic Power Systems
Switching Regulator, 500kHz Switching Freq-Max, 3 X 4 MM, MO-220, QFN-21
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V, ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXSS-N21 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |