Part Details for NB675LGL-P by Monolithic Power Systems
Overview of NB675LGL-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB675LGL-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1350-1-ND
|
DigiKey | IC REG BUCK ADJ 10A 21QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1000 | Buy Now |
DISTI #
NB675LGL-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.7V to 24V 21-Pin QFN T/R - Tape and Reel (Alt: NB675LGL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NB675LGL-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.7V to 24V 21-Pin QFN T/R - Tape and Reel (Alt: NB675LGL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NB675LGL-P
|
Avnet Silica | Conv DC-DC Single Step Down 4.7V to 24V 21-Pin QFN T/R (Alt: NB675LGL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 10A, 24V, Fully Integrated COT Sync Buck with With +/-2A LDO and Buffed Reference, Low Iq Version Min Qty: 1 | 0 |
|
$1.4600 | Buy Now |
Part Details for NB675LGL-P
NB675LGL-P CAD Models
NB675LGL-P Part Data Attributes:
|
NB675LGL-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
NB675LGL-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |