Part Details for NB671GQ-P by Monolithic Power Systems
Overview of NB671GQ-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB671GQ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3543
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:5V, Input Voltage Max:22V, Output Current:6A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Monolithic Power Systems (Mps) NB671GQ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 408 |
|
$2.7700 / $3.2200 | Buy Now |
DISTI #
1589-1343-2-ND
|
DigiKey | IC REG BUCK ADJ 6A 16QFN Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NB671GQ-P
|
Avnet Americas | Conv DC-DC Single Step Down 5V 24V 16-Pin QFN T/R - Tape and Reel (Alt: NB671GQ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NB671GQ-P
|
Avnet Americas | Conv DC-DC Single Step Down 5V 24V 16-Pin QFN T/R - Tape and Reel (Alt: NB671GQ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NB671GQ-P
|
Avnet Silica | Conv DC-DC Single Step Down 5V 24V 16-Pin QFN T/R (Alt: NB671GQ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 6A, 24V, Fully Integrated COT Sync Buck Min Qty: 1 | 0 |
|
$1.1600 | Buy Now |
Part Details for NB671GQ-P
NB671GQ-P CAD Models
NB671GQ-P Part Data Attributes:
|
NB671GQ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
NB671GQ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |