Part Details for NB5LE-40N 1P+N C16 30MA(R) 710069600000260 by CHINT
Overview of NB5LE-40N 1P+N C16 30MA(R) 710069600000260 by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1262IS8#PBF | Analog Devices | 12V, 30mA Flash Memory Progmi | |
LTC1262IS8#TRPBF | Analog Devices | 12V, 30mA Flash Memory Progmi | |
LTC1262CS8#PBF | Analog Devices | 12V, 30mA Flash Memory Progmi |
Price & Stock for NB5LE-40N 1P+N C16 30MA(R) 710069600000260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | NB5LE-40N 1P+N C16 30mA(R) 710069600000260 | 38 |
|
$27.3153 | Buy Now |