Part Details for NB4N840MMNG by onsemi
Overview of NB4N840MMNG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB4N840MMNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3666
|
Newark | Cross Point Sw, Digital, -40 To 85Deg C, Crosspoint Switch Type:Digital, I/O Compatibility:Cml/Cml, Control Interface:-, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Onsemi NB4N840MMNG Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8100 / $19.7600 | Buy Now |
DISTI #
NB4N840MMNG-ND
|
DigiKey | IC CROSSPOINT SW 2 X 2:2 32QFN Min Qty: 1 Lead time: 28 Weeks Container: Tray |
34 In Stock |
|
$9.3728 / $15.3800 | Buy Now |
DISTI #
863-NB4N840MMNG
|
Mouser Electronics | Analog & Digital Crosspoint ICs ANA 2X2 CROSSPT SWCH CML RoHS: Compliant | 46 |
|
$15.0200 / $17.9800 | Buy Now |
DISTI #
V79:2366_27525323
|
Arrow Electronics | Digital Crosspoint Dual 2x2 2.7Gbps 32-Pin QFN EP Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1844 | Americas - 1 |
|
$13.9200 / $14.1400 | Buy Now |
|
Future Electronics | NB4N840M Series 3.6V 3.2Gb/s Dual Differential Clock 2x2 Crosspoint SwitchQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$14.8900 / $15.6300 | Buy Now |
DISTI #
66923214
|
Verical | Digital Crosspoint Dual 2x2 2.7Gbps 32-Pin QFN EP Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1844 | Americas - 1 |
|
$13.9200 / $14.1400 | Buy Now |
|
Rochester Electronics | NB4N840M - 2 x 2 Crosspoint Switch, Dual, 3.3 V, 3.2 Gb / s, with CML Outputs RoHS: Compliant Status: Active Min Qty: 1 | 11581 |
|
$14.4100 / $16.9500 | Buy Now |
DISTI #
NB4N840MMNG
|
Avnet Silica | Digital Crosspoint Dual 2x2 2.7Gbps 32-Pin QFN EP Rail (Alt: NB4N840MMNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB4N840MMNG
|
EBV Elektronik | Digital Crosspoint Dual 2x2 2.7Gbps 32-Pin QFN EP Rail (Alt: NB4N840MMNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 41000 |
|
RFQ |
Part Details for NB4N840MMNG
NB4N840MMNG CAD Models
NB4N840MMNG Part Data Attributes
|
NB4N840MMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB4N840MMNG
onsemi
2 x 2 Crosspoint Switch, Dual, 3.3 V, 3.2 Gb / s, with CML Outputs, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
On-state Resistance-Max (Ron) | 57.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.135 ns | |
Switch-on Time-Max | 0.135 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for NB4N840MMNG
This table gives cross-reference parts and alternative options found for NB4N840MMNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB4N840MMNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB4N840MMNR4G | DUAL 2-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, QFN-32 | Rochester Electronics LLC | NB4N840MMNG vs NB4N840MMNR4G |