Part Details for NB4N507ADG by onsemi
Overview of NB4N507ADG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB4N507ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1174
|
Newark | Clock Synthesizer, 200Mhz, Soic-16, Clock Ic Type:Clock Synthesiser, Frequency:200Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:16Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi NB4N507ADG Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NB4N507ADGOS-ND
|
DigiKey | IC CLK/FREQ SYNTH 16SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
61 In Stock |
|
$6.3444 / $7.3700 | Buy Now |
DISTI #
76495864
|
Verical | Clock Generator 5MHz to 52MHz-IN 200MHz-OUT 16-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2346 | Americas - 1728 |
|
$3.8189 / $6.5382 | Buy Now |
|
Quest Components | CLOCK GENERATOR, 200MHZ, CMOS, PDSO16 | 5 |
|
$4.5225 / $9.0450 | Buy Now |
Part Details for NB4N507ADG
NB4N507ADG CAD Models
NB4N507ADG Part Data Attributes
|
NB4N507ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB4N507ADG
onsemi
PECL Clock Synthesizer, 3.3 V / 5 V, 50 - 200 MHz, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 52 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |