Part Details for NB3U1548CDR2G by onsemi
Overview of NB3U1548CDR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB3U1548CDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0406
|
Newark | Fanout Buffer, -40 To 85Deg C, Clock Ic Type:Fanout Buffer, Frequency:160Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Onsemi NB3U1548CDR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9100 / $3.5500 | Buy Now |
DISTI #
488-NB3U1548CDR2GCT-ND
|
DigiKey | IC CLK BUFFER 1:4 160MHZ 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$3.1769 / $6.3300 | Buy Now |
DISTI #
NB3U1548CDR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: NB3U1548CDR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.1691 / $3.5475 | Buy Now |
DISTI #
863-NB3U1548CDR2G
|
Mouser Electronics | Clock Buffer SINGLE-ENDED FANOUT RoHS: Compliant | 0 |
|
$3.3900 | Order Now |
|
Future Electronics | Clock Fanout Buffer (Distribution) IC 14 160 MHz 8-SOIC (0.154, 3.90mm Width) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.2800 / $3.9400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2548 |
|
RFQ | |
DISTI #
NB3U1548CDR2G
|
Avnet Asia | Clock Fanout Buffer 4-OUT 8-Pin SOIC T/R (Alt: NB3U1548CDR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | 0 |
|
$2.7824 / $3.1118 | Buy Now |
DISTI #
NB3U1548CDR2G
|
EBV Elektronik | (Alt: NB3U1548CDR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1.4V3.465V 160MHz SOIC-8 Clock Buffers/Drivers/Distributions ROHS | 19 |
|
$3.5123 / $5.0059 | Buy Now |
|
Wuhan P&S | - Min Qty: 1 | 1960 |
|
$3.9900 / $8.2500 | Buy Now |
Part Details for NB3U1548CDR2G
NB3U1548CDR2G CAD Models
NB3U1548CDR2G Part Data Attributes:
|
NB3U1548CDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3U1548CDR2G
onsemi
3.3V/2.5V/1.8V/1.5V 160 MHz 1:4 LVCMOS/LVTTL Low Skew Over Voltage Tolerant Fanout Buffer, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | NB3 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.5 ns | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 160 MHz |