Part Details for NB3N853531EDTR2G by onsemi
Overview of NB3N853531EDTR2G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB3N853531EDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9374
|
Newark | Diff Fanout Buffer, 1:4, Tssop-20, Clock Ic Type:Fanout Buffer, Frequency:266Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Tssop, No. Of Pins:20Pins, Operating Temperature Rohs Compliant: Yes |Onsemi NB3N853531EDTR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.8600 | Buy Now |
DISTI #
07W7193
|
Newark | Xtal Input Or Lvttl/Lvcmos Input Mux - 2:1, 3.3 V, Fanout Buffer- 1:4 Lvpecl/ Reel |Onsemi NB3N853531EDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5300 / $4.5000 | Buy Now |
DISTI #
488-NB3N853531EDTR2GCT-ND
|
DigiKey | IC CLK BUFFER 2:4 266MHZ 20TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$3.7600 / $6.8800 | Buy Now |
DISTI #
NB3N853531EDTR2G
|
Avnet Americas | Low Distribution Fan Out Buffer 20-Pin TSSOP T/R - Tape and Reel (Alt: NB3N853531EDTR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.8374 / $4.2956 | Buy Now |
DISTI #
863-NB3N853531EDTR2G
|
Mouser Electronics | Clock Buffer FAN-OUT BUFF W/CRYSL INPT RoHS: Compliant | 0 |
|
$4.1500 / $6.8800 | Order Now |
|
Future Electronics | FAN-OUT BUFF W/CRYSL INPT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.6900 | Buy Now |
|
Rochester Electronics | Clock Generator, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 35184 |
|
$3.5500 / $4.1800 | Buy Now |
DISTI #
NB3N853531EDTR2G
|
Avnet Americas | Low Distribution Fan Out Buffer 20-Pin TSSOP T/R - Tape and Reel (Alt: NB3N853531EDTR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.8374 / $4.2956 | Buy Now |
|
Ameya Holding Limited | Xtal or LVTTL/LVCMOS to LVPECL Buffer | 107274 |
|
RFQ | |
DISTI #
SMC-NB3N853531EDTR2G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2132 Container: Tape & Reel | 6316 |
|
RFQ |
Part Details for NB3N853531EDTR2G
NB3N853531EDTR2G CAD Models
NB3N853531EDTR2G Part Data Attributes:
|
NB3N853531EDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3N853531EDTR2G
onsemi
Xtal Input or LVTTL / LVCMOS Input Mux - 2:1, 3.3 V, Fanout Buffer- 1:4 LVPECL, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 266 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 266 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |