-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLL Clock Multiplier, 14 MHz - 190 MHz, 3.3 V / 5.0 V, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3201
|
Newark | Pll Clock Multiplier, 8Soic, Clock Ic Type:Clock Multiplier, Frequency:190Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi NB3N502DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$3.0000 / $3.9300 | Buy Now |
DISTI #
02M9805
|
Newark | Pll Clock Multiplier, 190Mhz, Soic-8, Clock Ic Type:Clock Multiplier, Frequency:190Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi NB3N502DG RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $3.8000 | Buy Now |
DISTI #
NB3N502DGOS-ND
|
DigiKey | IC PLL CLOCK MULTIPLIER 8SOIC Min Qty: 1 Lead time: 31 Weeks Container: Tube |
4003 In Stock |
|
$2.5481 / $5.0800 | Buy Now |
DISTI #
NB3N502DG
|
Avnet Americas | PLL Clock Multiplier Single 8-Pin SOIC N Rail - Rail/Tube (Alt: NB3N502DG) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$2.5419 / $2.8453 | Buy Now |
DISTI #
863-NB3N502DG
|
Mouser Electronics | Phase Locked Loops - PLL PLL CLK MULTIPLIER RoHS: Compliant | 4474 |
|
$2.5400 / $5.0800 | Buy Now |
DISTI #
V36:1790_07310953
|
Arrow Electronics | Clock Generator 2MHz to 50MHz-IN 190MHz-OUT 8-Pin SOIC N Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2411 | Americas - 294 |
|
$2.3110 / $4.9910 | Buy Now |
DISTI #
70347799
|
RS | NB3N502DG, PLL Frequency Multiplier, 14 - 190 MHz, 8-Pin SOIC | ON Semiconductor NB3N502DG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $3.9400 | RFQ |
|
Future Electronics | NB Series 5.5 V 190 MHz Surface Mount PLL Clock Multiplier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 392 Package Multiple: 98 Lead time: 31 Weeks Container: Tube | 0Tube |
|
$2.5000 / $2.8700 | Buy Now |
|
Onlinecomponents.com | PLL Clock Multiplier, 14 MHz - 190 MHz, 3.3 V / 5.0 V |
294 In Stock |
|
$2.2600 / $2.8800 | Buy Now |
DISTI #
84026320
|
Verical | Clock Generator 2MHz to 50MHz-IN 190MHz-OUT 8-Pin SOIC N Rail RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2411 | Americas - 294 |
|
$2.3110 / $4.9910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB3N502DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3N502DG
onsemi
PLL Clock Multiplier, 14 MHz - 190 MHz, 3.3 V / 5.0 V, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 190 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |
This table gives cross-reference parts and alternative options found for NB3N502DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3N502DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502MILFT | SOIC-8, Reel | Integrated Device Technology Inc | NB3N502DG vs 502MILFT |
502M | Clock Generator, 190MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | NB3N502DG vs 502M |
NB3N502DR2G | PLL Clock Multiplier, 14 MHz - 190 MHz, 3.3 V / 5.0 V, SOIC-8 Narrow Body, 3000-REEL | onsemi | NB3N502DG vs NB3N502DR2G |
ICS502MLF | Clock Generator, 190MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | NB3N502DG vs ICS502MLF |
ICS502MILF | Clock Generator, 190MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | NB3N502DG vs ICS502MILF |
ICS502MLF | Clock Generator, 190MHz, CMOS, PDSO8 | Renesas Electronics Corporation | NB3N502DG vs ICS502MLF |
ICS502MI | Clock Generator, 190MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | NB3N502DG vs ICS502MI |
ICS502MILFT | Clock Generator, 190MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | NB3N502DG vs ICS502MILFT |
502MT | Clock Generator, 190MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | NB3N502DG vs 502MT |