Part Details for NB3N2304NZDTR2G by onsemi
Overview of NB3N2304NZDTR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB3N2304NZDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2499
|
Newark | Fanout Buffer, -40 To 85Deg C, Clock Ic Type:Fanout Buffer, Frequency:140Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB3N2304NZDTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9140 / $1.2300 | Buy Now |
DISTI #
NB3N2304NZDTR2GOSCT-ND
|
DigiKey | IC CLK BUFFER 1:4 140MHZ 8TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8101 In Stock |
|
$0.9232 / $3.0900 | Buy Now |
DISTI #
NB3N2304NZDTR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R - Tape and Reel (Alt: NB3N2304NZDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NB3N2304NZDTR2G
|
Mouser Electronics | Clock Buffer LOW SKEW 1:4 CLK RoHS: Compliant | 1411 |
|
$0.9220 / $2.1700 | Buy Now |
|
Bristol Electronics | 1969 |
|
RFQ | ||
|
Rochester Electronics | Low Skew Clock Driver, 3N Series, 4 True Output(s), PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 64112 |
|
$0.8670 / $1.0200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1700 |
|
RFQ | |
DISTI #
NB3N2304NZDTR2G
|
Avnet Asia | Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R (Alt: NB3N2304NZDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NB3N2304NZDTR2G
|
Avnet Silica | Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R (Alt: NB3N2304NZDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
C1S541900808425
|
Chip1Stop | Clock Fanout Buffer 4-OUT 1-IN 1:4 Automotive 8-Pin TSSOP T/R RoHS: Compliant Container: Cut Tape | 2295 |
|
$0.7730 / $2.2100 | Buy Now |
Part Details for NB3N2304NZDTR2G
NB3N2304NZDTR2G CAD Models
NB3N2304NZDTR2G Part Data Attributes
|
NB3N2304NZDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3N2304NZDTR2G
onsemi
Clock / Data Fanout Buffer, 1:4, 3.3 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 LEAD 3.0x4.4x1.1 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948S-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 3N | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.025 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 140 MHz |
Alternate Parts for NB3N2304NZDTR2G
This table gives cross-reference parts and alternative options found for NB3N2304NZDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3N2304NZDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY2304NZZC-1 | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, TSSOP-8 | NB3N2304NZDTR2G vs CY2304NZZC-1 |
CY2304NZZC-1T | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, TSSOP-8 | NB3N2304NZDTR2G vs CY2304NZZC-1T |
CY2304NZZXI-1T | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | NB3N2304NZDTR2G vs CY2304NZZXI-1T |
CY2304NZZXI-1 | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | NB3N2304NZDTR2G vs CY2304NZZXI-1 |
CY2304NZZXC-1T | Cypress Semiconductor | $10.7950 | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | NB3N2304NZDTR2G vs CY2304NZZXC-1T |