Part Details for NB3L83948CFAG by onsemi
Overview of NB3L83948CFAG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB3L83948CFAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB3L83948CFAG
|
Avnet Americas | Clock Distribution Buffer 12-OUT 32-Pin LQFP Tray - Trays (Alt: NB3L83948CFAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
RFQ |
Part Details for NB3L83948CFAG
NB3L83948CFAG CAD Models
NB3L83948CFAG Part Data Attributes
|
NB3L83948CFAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3L83948CFAG
onsemi
2.5 V / 3.3 V Differential and LVTTL/LVCMOS 2:1 MUX Input Clock Buffer with 1:12 LVCMOS Fanout, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | QFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Manufacturer Package Code | 873A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |