-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB3L553MNR4G by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9415
|
Newark | Clock Fanout Buffer, 200Mhz, Dfn-8, Clock Ic Type:Fanout Buffer, Frequency:200Mhz, No. Of Outputs... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 / $3.0700 | Buy Now |
DISTI #
57M9778
|
Newark | Ic, four Distributed-Output Clock Driver, llcc,8Pin, plastic |Onsemi NB3L553MNR4G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.9200 | Buy Now |
DISTI #
08AK6550
|
Newark | Clock/Data Fanout Buffer, 2.5 V/3.3 V/5.0 V 1:4/ Reel |Onsemi NB3L553MNR4G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1500 | Buy Now |
DISTI #
NB3L553MNR4G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin DFN T/R - Tape and Reel (Alt: NB3L553MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NB3L553MNR4G
|
Mouser Electronics | Clock Buffer 1:4 Clock Buffer 2.5/3.3/5 V RoHS: Compliant | 0 |
|
$1.7600 / $2.6400 | Order Now |
DISTI #
70371454
|
RS | 1:4 Clock Fanout Buffer 2.5/3.3/5V DFN8 | ON Semiconductor NB3L553MNR4G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4100 / $2.8300 | RFQ |
|
Bristol Electronics | Min Qty: 3 | 295 |
|
$1.0677 / $2.4640 | Buy Now |
|
Quest Components | LOW SKEW CLOCK DRIVER, 3L SERIES, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S) | 600 |
|
$1.3050 / $3.2625 | Buy Now |
|
Quest Components | LOW SKEW CLOCK DRIVER, 3L SERIES, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S) | 236 |
|
$1.5400 / $3.3000 | Buy Now |
DISTI #
NB3L553MNR4G
|
Avnet Silica | Clock Fanout Buffer 4-OUT 8-Pin DFN T/R (Alt: NB3L553MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB3L553MNR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3L553MNR4G
onsemi
Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2.0x2.0x0.9mm, 0.5p | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AT 3.3V OR 5V SUPPLY | |
Family | 3L | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XDSO-N8 | |
Length | 2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.035 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NB3L553MNR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3L553MNR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
553MI | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | NB3L553MNR4G vs 553MI |
NB3L553DR2G | onsemi | $1.2005 | Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4, SOIC-8 Narrow Body, 2500-REEL | NB3L553MNR4G vs NB3L553DR2G |
5T30553DCGI | Integrated Device Technology Inc | $2.9669 | SOIC-8, Tube | NB3L553MNR4G vs 5T30553DCGI |
ICS553MILF | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | NB3L553MNR4G vs ICS553MILF |
553MILF | Integrated Device Technology Inc | Check for Price | SOIC-8, Tube | NB3L553MNR4G vs 553MILF |
ICS553MILFT | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | NB3L553MNR4G vs ICS553MILFT |
553MILFT | Integrated Device Technology Inc | $1.7694 | SOIC-8, Reel | NB3L553MNR4G vs 553MILFT |