Part Details for NB2470800000G by Amphenol Corporation
Overview of NB2470800000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NB2470800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB2470800000G
|
Avnet Americas | NB24708000J0G-500 TB SPRING PLUG - Bulk (Alt: NB2470800000G) RoHS: Compliant Min Qty: 1995 Package Multiple: 15 Container: Bulk | 0 |
|
$4.6539 | Buy Now |
DISTI #
649-NB24708000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB SPRING PLUG | 0 |
|
$4.9500 | Order Now |
DISTI #
NB2470800000G
|
Avnet Abacus | (Alt: NB2470800000G) RoHS: Compliant Min Qty: 1995 Package Multiple: 15 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NB2470800000G
NB2470800000G CAD Models
NB2470800000G Part Data Attributes
|
NB2470800000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NB2470800000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |