Logic
NB2304AC5HDR2G
onsemi
Description: 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, SOIC-8

Overview of NB2304AC5HDR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NB2304AC5HDR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NB2304AC5HDR2G by onsemi

NB2304AC5HDR2G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
2304
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
fmax-Min
133.3 MHz
Want to compare parts?
  1. NB2304AC5HDR2G
    onsemi
    2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, SOIC-8
    VS

Alternate Parts for NB2304AC5HDR2G

This table gives cross-reference parts and alternative options found for NB2304AC5HDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB2304AC5HDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NB2304AI1HDR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 onsemi NB2304AC5HDR2G vs NB2304AI1HDR2
NB2304AI1HDR2G Zero Delay Buffer, 3.3 V, Quad Output, SOIC-8 Narrow Body, 2500-REEL onsemi NB2304AC5HDR2G vs NB2304AI1HDR2G
NB2304AC1HDG 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 onsemi NB2304AC5HDR2G vs NB2304AC1HDG
NB2304AI1HD 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 onsemi NB2304AC5HDR2G vs NB2304AI1HD
NB2304AI1D 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 onsemi NB2304AC5HDR2G vs NB2304AI1D
NB2304AC5HDR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 onsemi NB2304AC5HDR2G vs NB2304AC5HDR2
NB2304AI2DR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 onsemi NB2304AC5HDR2G vs NB2304AI2DR2
NB2304AI1HDG Zero Delay Buffer, 3.3 V, Quad Output, SOIC-8 Narrow Body, 98-TUBE onsemi NB2304AC5HDR2G vs NB2304AI1HDG
NB2304AI5HDR2G 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, SOIC-8 onsemi NB2304AC5HDR2G vs NB2304AI5HDR2G
NB2304AI2D 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 onsemi NB2304AC5HDR2G vs NB2304AI2D
Part Number Description Manufacturer Compare
CY2304SXC-1 PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Cypress Semiconductor NB2304AC5HDR2G vs CY2304SXC-1
2304NZGI-1LF Low Skew PCI/PCI-X Buffer, TSSOP96/Tube Renesas Electronics Corporation NB2304AC5HDR2G vs 2304NZGI-1LF
ICS2304NZGI-1 Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 Integrated Device Technology Inc NB2304AC5HDR2G vs ICS2304NZGI-1
NB2304AC1HDR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 onsemi NB2304AC5HDR2G vs NB2304AC1HDR2
MK2304S-2LFT PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc NB2304AC5HDR2G vs MK2304S-2LFT
IDT5V551DCI8 Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 Integrated Device Technology Inc NB2304AC5HDR2G vs IDT5V551DCI8
NB2304AC1D 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 onsemi NB2304AC5HDR2G vs NB2304AC1D
NB2304AC5HDTR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 onsemi NB2304AC5HDR2G vs NB2304AC5HDTR2
NB2304AI2DTR2G 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, TSSOP-8 onsemi NB2304AC5HDR2G vs NB2304AI2DTR2G
PI6CV304LE Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.173 INCH, GREEN, MO-153F/AA, TSSOP-8 Pericom Semiconductor Corporation NB2304AC5HDR2G vs PI6CV304LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NB2304AC5HDR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NB2304AC5HDR2G by onsemi

Select Manufacturer
Which Manufacturer of NB2304AC5HDR2G would you like to use for your alert(s)?
  • Please alert me when NB2304AC5HDR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NB2304AC5HDR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NB2304AC5HDR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NB2304AC5HDR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NB2304AC5HDR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NB2304AC5HDR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: