Part Details for NB2304AC1DG by onsemi
Overview of NB2304AC1DG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NB2304AC1DG
NB2304AC1DG CAD Models
NB2304AC1DG Part Data Attributes:
|
NB2304AC1DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB2304AC1DG
onsemi
IC 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, LEAD FREE, SOIC-8, Clock Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2304 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 133.3 MHz |
Alternate Parts for NB2304AC1DG
This table gives cross-reference parts and alternative options found for NB2304AC1DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB2304AC1DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB2304AI5HDR2 | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | NB2304AC1DG vs NB2304AI5HDR2 |
NB2304AC5HD | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | NB2304AC1DG vs NB2304AC5HD |
NB2304AI2DR2G | Zero Delay Buffer, 3.3 V, Quad Output, SOIC-8 Narrow Body, 2500-REEL | onsemi | NB2304AC1DG vs NB2304AI2DR2G |
NB2304AC5HDR2 | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | NB2304AC1DG vs NB2304AC5HDR2 |
NB2304AI1HD | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 | onsemi | NB2304AC1DG vs NB2304AI1HD |
NB2304AI2D | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 | onsemi | NB2304AC1DG vs NB2304AI2D |
NB2304AI1DG | Zero Delay Buffer, 3.3 V, Quad Output, SOIC-8 Narrow Body, 98-TUBE | onsemi | NB2304AC1DG vs NB2304AI1DG |
NB2304AC1HDG | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | onsemi | NB2304AC1DG vs NB2304AC1HDG |
NB2304AI5HDG | IC 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, SOIC-8, Clock Driver | onsemi | NB2304AC1DG vs NB2304AI5HDG |
NB2304AI1DR2G | Zero Delay Buffer, 3.3 V, Quad Output, SOIC-8 Narrow Body, 2500-REEL | onsemi | NB2304AC1DG vs NB2304AI1DR2G |