Part Details for NB201611-KIT by L-com Inc
Overview of NB201611-KIT by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB201611-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8124
|
Newark | Encl Frp 20X16X11" W/Blnk Aluminum Plate |L-Com NB201611-KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$755.0000 | Buy Now |
DISTI #
5073-NB201611-KIT-ND
|
DigiKey | ENCL FRP 20X16X11" W/BLNK ALUMIN Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$649.2350 / $669.3700 | Buy Now |
DISTI #
71721654
|
RS | 20x16x11" UL Listed Weatherproof NEMA 4X Enclosure w/ Blank Alumn Mounting Pla | L-com NB201611-KIT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$755.0000 | RFQ |
|
Onlinecomponents.com | ENCL FRP 20x16x11" W/BLNK ALUMINUM PLATE | 0 |
|
$672.7000 / $712.0100 | Buy Now |
DISTI #
NB201611-KIT
|
L-com US | The NB201611-KIT is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded halogen free self extinguishing fiberglass reinforced polyester (FRP), it is well suited for high temperature or corrosive environments. The integral mounting flange allows it to be wall mounted as well as on a flat surface without the need for extra mounting hardware. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The light grey color of the NB201611-KIT is cleaner, cooler and aesthetically pleasing. Users can enjoy the physical benefits of better heat reflection and better UV resistance due to the lighter color. The contoured body provides an attractive and contemporary appearance. Due to the large size of this enclosure, it can accommodate dual sets of most access points. Blank Aluminum Mounting Plate Included with the NB201611-KIT is a blank aluminum mounting plate. This is ideal for customers who intend to do their own special modifications to the plate. This also is also true for the enclosure since there are no precut holes in this model. Optional Pole Mounting Kits Available on the L-com web site, these optional kits allows the enclosure to be mounted on poles ranging from 1.2 to 11 inches in diameter. For additional information and complete specifications, click on the data sheet in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 45 |
|
$604.0000 / $755.0000 | Buy Now |