Part Details for NB1L-40 2P C25 100MA(R) 710060300000130 by CHINT
Overview of NB1L-40 2P C25 100MA(R) 710060300000130 by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3301ARZ-3-REEL | Analog Devices | 100ma LINEAR REGULATOR 3.0V | |
ADP3301ARZ-3 | Analog Devices | 100ma LINEAR REGULATOR 3.0V | |
ADP3301ARZ-3.3 | Analog Devices | 100mA LINEAR REGULATOR 3.3V |
Price & Stock for NB1L-40 2P C25 100MA(R) 710060300000130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | NB1L-40 2P C25 100mA(R) 710060300000130 | 10 |
|
$17.7586 | Buy Now |