Part Details for NB18132001 by TE Connectivity
Results Overview of NB18132001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB18132001 Information
NB18132001 by TE Connectivity is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NB18132001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB18132001
|
Avnet Americas | Heat Shrink Tubing 2:1 Shrink Ratio 31.8mm Diameter Polyolefin White Stick - Bulk (Alt: NB18132001) Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCNB18132001
|
Heilind Electronics | RNF-100-1-1/4-WH-STK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCNB18132001
|
Interstate Connecting Components | RNF-100-1-1/4-WH-STK | 0 |
|
Buy Now | |
DISTI #
000000000006194936
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-1-1/4-WH-STK Min Qty: 10 | 0 |
|
$8.5800 | Buy Now |