Part Details for NB17372001 by TE Connectivity
Overview of NB17372001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB17372001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB17372001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: NB17372001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$44.8301 / $53.9480 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$44.7000 | Buy Now |
DISTI #
RYCNB17372001
|
Heilind Electronics | RP-4800-NO.2-0-STK | Americas - 0 in Stock |
|
$47.4978 / $57.5630 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Flexible - 2.000" (50.80mm) Supplied Inner Dia - 4 to 1 - 95°C Shrink - 4.00' (1.22m) L - Polyolefin (PO), Irradiated - Black. RoHS: Compliant |
81 In Stock |
|
$47.3100 / $61.0800 | Buy Now |
DISTI #
79004566
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Stick RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2106 | Americas - 49 |
|
$65.4325 / $76.6374 | Buy Now |
DISTI #
79008669
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Stick RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$59.2300 / $79.9000 | Buy Now |
DISTI #
NB17372001
|
TTI | Heat Shrink Tubing & Sleeves RP-4800-NO.2-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 5 Container: Stick | Americas - 0 |
|
$53.4000 | Buy Now |
DISTI #
RYCNB17372001
|
Interstate Connecting Components | RP-4800-NO.2-0-STK | 0 |
|
$47.4978 / $57.5630 | Buy Now |
DISTI #
NB17372001
|
Avnet Abacus | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick (Alt: NB17372001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - Flexible - 2.000" (50.80mm) Supplied Inner Dia - 4 to 1 - 95°C Shrink - 4.00' (1.22m) L - Polyolefin (PO), Irradiated - Black. RoHS: Compliant |
81 In Stock |
|
$47.3100 / $61.0800 | Buy Now |