Part Details for NB17012001 by TE Connectivity
Overview of NB17012001 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB17012001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6607
|
Newark | Heat Shrink Tubing And Sleeves Hs-Tbg 38.1Mm 3:1 |Raychem Te Connectivity NB17012001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1800 / $31.7700 | Buy Now |
DISTI #
2266-NB17012001-ND
|
DigiKey | DWP-125-1-1/2-0-STK Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
52 In Stock |
|
$21.8300 / $22.6600 | Buy Now |
DISTI #
NB17012001
|
Avnet Americas | Heat Shrink Tube 3:1 Ratio Flame-Retardant Polyolefin Black Stick - Bulk (Alt: NB17012001) Min Qty: 270 Package Multiple: 30 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$16.9632 / $17.8458 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 270 Package Multiple: 30 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$17.4800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing, Black, Dual Wall Type, 38.1 Expanded Inside Diameter RoHS: Compliant |
312 In Stock |
|
$17.6700 / $19.6500 | Buy Now |
DISTI #
83602148
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Bag/Box RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2101 | Americas - 260 |
|
$23.4390 / $25.5450 | Buy Now |
DISTI #
52919880
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Bag/Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 52 |
|
$20.4700 / $21.2500 | Buy Now |
DISTI #
NB17012001
|
TTI | Heat Shrink Tubing & Sleeves DWP-125-1-1/2-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 742 In Stock |
|
$17.7600 / $24.0200 | Buy Now |
DISTI #
NB17012001-TEC
|
TME | Heat shrink sleeve | 52 |
|
Buy Now | |
DISTI #
RYCNB17012001
|
Interstate Connecting Components | DWP-125-1-1/2-0-STK NB17012001 | 214 |
|
$19.0040 / $24.0240 | Buy Now |