Part Details for NB15524001 by TE Connectivity
Overview of NB15524001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB15524001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6602
|
Newark | Rnf-100-3/64-Cl-Sp |Raychem Te Connectivity NB15524001 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Single Wall - 2 to 1 Shrinkage Ratio - 0.046" (1.17mm) / 0.023" (0.58mm) Diameter - 984.3' (300.0m) Length - Clear. RoHS: Compliant |
7532 In Stock |
|
$0.8560 / $1.2670 | Buy Now |
DISTI #
76881317
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Single Spool RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2350 | Americas - 7525 |
|
$1.2129 / $1.6510 | Buy Now |
DISTI #
000000000006038757
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-3/64-CL-SP | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - Single Wall - 2 to 1 Shrinkage Ratio - 0.046" (1.17mm) / 0.023" (0.58mm) Diameter - 984.3' (300.0m) Length - Clear. RoHS: Compliant |
7532 In Stock |
|
$0.8560 / $1.2670 | Buy Now |