Part Details for NB14912001 by TE Connectivity
Overview of NB14912001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB14912001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-NB14912001-ND
|
DigiKey | HEAT SHRINK TUBE, DUAL WALL, 19. Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
3632 In Stock |
|
$7.2600 / $12.2600 | Buy Now |
DISTI #
650-NB14912001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves DWP-125-3/4-0-STK PRICE PER STICK RoHS: Compliant | 25 |
|
$7.7400 / $11.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$9.4600 | Buy Now |
|
Onlinecomponents.com | DWP-125-3/4-0-STK RoHS: Compliant | 0 |
|
$10.7100 / $15.6100 | Buy Now |
|
Onlinecomponents.com | DWP-125-3/4-0-STK RoHS: Compliant |
3632 Partner Stock |
|
$6.8200 / $10.9100 | Buy Now |
DISTI #
NB14912001
|
TTI | Heat Shrink Tubing & Sleeves DWP-125-3/4-0-STK PRICE PER STICK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 8763 In Stock |
|
$8.0700 / $11.1400 | Buy Now |