Part Details for NB141207-50F by L-com Inc
Overview of NB141207-50F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB141207-50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8082
|
Newark | Enclfrp 14X12X7" W/12Vdc |L-Com NB141207-50F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$262.8300 / $298.9500 | Buy Now |
DISTI #
5073-NB141207-50F-ND
|
DigiKey | ENCLFRP 14X12X7"" W/12VDC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$283.6900 | Buy Now |
DISTI #
73601245
|
RS | 14x12x7 Inch 12 VDC Weatherproof Enclosure with Cooling Fan- | L-com NB141207-50F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$303.9900 | RFQ |
|
Onlinecomponents.com | ENCLFRP 14x12x7"" w/12VDC RoHS: Compliant | 0 |
|
$266.3000 / $286.6100 | Buy Now |
DISTI #
NB141207-50F
|
L-com US | Start with the Box... The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The mounting flange allows it to be wall mounted as well as on a flat surface. The raised lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The raised lid is fully gasketed. The enclosure material is UV stabilized and comes in machine tool gray. Mounting Plate The aluminum mounting plate has provisions to mount WLAN equipment from Cisco®, Symbol®, D-Link®, HyperLink and more. With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can accommodate additional equipment to be placed in the enclosure. The mounting plate is wired for 12 VDC Fan operation, making it ideal for use with 12 VDC Solar Powered applications, Battery Back-Up applications and 12 VDC Vehicle power. Cooling Fan The NB141207-50F model includes thermostat controlled 12 VDC 6W Cooling Fan that is powered via the mounting plate terminal strip. The high airflow, low noise fan used allows air to be pushed or pulled through the enclosure. Filters for both ports are easily removable for cleaning and replacement. The fan turns on when the internal temperature rises to 120° F (49° C) ±5° and turn off at 90° F (32° C) ±10°. Min Qty: 1 Package Multiple: 1 | 145 |
|
$273.5900 / $303.9900 | Buy Now |