Part Details for NB11926001 by TE Connectivity
Overview of NB11926001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB11926001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-NB11926001-ND
|
DigiKey | ATUM-9/3-0-20MM Min Qty: 80000 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0934 | Buy Now |
DISTI #
NB11926001
|
Avnet Americas | Heat Shrink Tubing 3:1 Shrink Ratio 9mm Diameter Polyolefin Black - Bulk (Alt: NB11926001) Min Qty: 80000 Package Multiple: 5000 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0980 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.0871 | Buy Now |
DISTI #
RYCNB11926001
|
Heilind Electronics | ATUM-9/3-0-20MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ATUM-9/3-0-20MM | 0 |
|
$0.0947 / $0.2664 | Buy Now |
DISTI #
RYCNB11926001
|
Interstate Connecting Components | ATUM-9/3-0-20MM | 0 |
|
Buy Now | |
|
Master Electronics | ATUM-9/3-0-20MM | 0 |
|
$0.0947 / $0.2664 | Buy Now |