Part Details for NB11802001 by TE Connectivity
Overview of NB11802001 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB11802001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6569
|
Newark | Heat Shrink Cable Boots & End Caps Atum-8/2-0-Stk |Raychem Te Connectivity NB11802001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 178 |
|
$7.5600 | Buy Now |
DISTI #
2266-NB11802001-ND
|
DigiKey | HEAT SHRINK TUBE, DUAL WALL, POL Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
178 In Stock |
|
$7.3500 / $7.6200 | Buy Now |
DISTI #
NB11802001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Bulk (Alt: NB11802001) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$7.8594 / $9.4579 | Buy Now |
|
Future Electronics | DW-All Other Dual Wall RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 17 Weeks Container: Bag | 125Bag |
|
$7.8400 / $7.9100 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Dual Wall - Semi-Flexible - 0.315" (8.00mm) Supplied Inner Diameter - 4 to 1 - 4.00' (1.22m) Length - 80°C Shrink Temperature - Black. RoHS: Compliant |
1806 In Stock |
|
$5.5400 / $8.1000 | Buy Now |
DISTI #
66705978
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 3935 |
|
$7.8039 / $11.9009 | Buy Now |
DISTI #
60272438
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2140 | Americas - 1625 |
|
$7.0424 / $10.5332 | Buy Now |
DISTI #
45524637
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 178 |
|
$6.8900 / $7.1400 | Buy Now |
DISTI #
77323717
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 80 |
|
$7.2093 / $7.3810 | Buy Now |
DISTI #
NB11802001
|
TTI | Heat Shrink Cable Boots & End Caps ATUM-8/2-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 2035 Limited Supply - Call TTI |
|
$5.6800 / $8.0900 | Buy Now |