Part Details for NB10802001 by TE Connectivity
Overview of NB10802001 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB10802001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB10802001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: NB10802001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 5 Days Container: Bulk | 1887 |
|
$18.3103 | Buy Now |
|
Future Electronics | Heat Shrink Tubing, Semi-Flexible 1.260 (32.00mm) 4 to 1 Black 4.00 (1.22m) RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 23 Weeks Container: Bag | 220Bag |
|
$6.4800 / $6.6200 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Dual Wall - Semi-Flexible - 1.260" (32.00mm) Supplied Inner Diameter - 4 to 1 - 4.00' (1.22m) Length - 80°C Shrink Temperature - Black. RoHS: Compliant |
397 In Stock |
|
$21.8300 / $46.1800 | Buy Now |
DISTI #
78394438
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 430 |
|
$7.5337 / $11.8248 | Buy Now |
DISTI #
61910822
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2215 | Americas - 385 |
|
$34.2334 / $58.4557 | Buy Now |
DISTI #
77318814
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 164 |
|
$13.9577 / $15.0152 | Buy Now |
DISTI #
NB10802001
|
TTI | Heat Shrink Cable Boots & End Caps ATUM-32/8-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 2518 In Stock |
|
$21.0000 / $35.2000 | Buy Now |
DISTI #
RYCATUM-32/8-0-STK
|
Interstate Connecting Components | HEAT SHRINK TUBING BLACK 32?MM - 8MM 4:1 | 935 |
|
$24.2061 / $30.6001 | Buy Now |
DISTI #
TE Connectivity NB10802001
|
PEI Genesis | HEAT SHRINK TUBE, DUAL WALL, | 189 |
|
Buy Now | |
DISTI #
NB10802001
|
Avnet Abacus | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick (Alt: NB10802001) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |