There are no models available for this part yet.
Overview of NB10594001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NB10594001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NB10594001
|
Avnet Americas | AMP5504064064 - Tape and Reel (Alt: NB10594001) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 17 Weeks, 1 Days Container: Reel | 45 Factory Stock |
|
$1.4870 / $1.6789 | Buy Now | |
DISTI #
571-NB10594001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves ATUM-3/1-0-SP RoHS: Compliant | 0 |
|
$1.5100 / $1.5400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now | ||
Onlinecomponents.com | Heat Shrink Tubing - Dual Wall - Semi-Flexible - 0.118" (3.00mm) Supplied Inner Diameter - 3 to 1 - 80°C Shrink Temperature - Black. RoHS: Compliant |
7800 In Stock |
|
$1.3700 / $1.6600 | Buy Now | ||
DISTI #
73476620
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 6750 |
|
$1.3500 / $1.7200 | Buy Now | |
DISTI #
83591298
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Spool RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2240 | Americas - 1050 |
|
$1.8460 / $2.1580 | Buy Now | |
DISTI #
NB10594001
|
TTI | Heat Shrink Tubing & Sleeves ATUM-3/1-0-SP Min Qty: 1500 Package Multiple: 150 Container: Spool | Americas - 0 |
|
$1.5200 | Buy Now | |
DISTI #
RYCATUM-3/1-0-SP
|
Interstate Connecting Components | NB10594001 | 0 |
|
$1.5187 / $1.7899 | Buy Now | |
DISTI #
NB10594001
|
Avnet Abacus | AMP5504064064 (Alt: NB10594001) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
NB10594001
|
Avnet Asia | AMP5504064064 (Alt: NB10594001) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 22 Weeks, 4 Days | 0 |
|
$1.6522 / $1.8617 | Buy Now |