Part Details for NB-PTCO-159 by TE Connectivity
Results Overview of NB-PTCO-159 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB-PTCO-159 Information
NB-PTCO-159 by TE Connectivity is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for NB-PTCO-159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4305049
|
Farnell | RTD SENSOR, 100 OHM, -50 TO 300DEG C RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 1751 |
|
$2.6096 / $2.7776 | Buy Now |
DISTI #
223-NB-PTCO-159-ND
|
DigiKey | SENSOR RTD 2SIP Min Qty: 1 Lead time: 25 Weeks Container: Box |
303 In Stock |
|
$1.6583 / $2.7200 | Buy Now |
DISTI #
NB-PTCO-159
|
Avnet Americas | PTFC101C1A0:PT100,2.0X2.3,C - Bulk (Alt: NB-PTCO-159) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-NB-PTCO-159
|
Mouser Electronics | Industrial Temperature Sensors PTFC101C1A0:PT100, 2.0X2.3,C | 0 |
|
$1.6000 | Order Now |
DISTI #
71022789
|
RS | Sensor, PTFC101C1A0:PT100,2.0X2.3,C, Temperature, NB-PTCO-159 | TE Connectivity NB-PTCO-159 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 | RFQ |
DISTI #
TSSNB-PTCO-159
|
Heilind Electronics | PT100, 2.0X2.3, CLASS C, PTFC1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pt100, 2.0x2.3, Class C, PTFC101C1A0 RoHS: Compliant |
2163 Partner Stock |
|
$1.4700 / $4.3300 | Buy Now |
DISTI #
TSSNB-PTCO-159
|
Interstate Connecting Components | PT100, 2.0X2.3, CLASS C, PTFC1 | 0 |
|
Buy Now | |
|
Powell Electronics | Platinum Thin Film Min Qty: 1 | 22 |
|
$2.5600 / $5.7500 | Buy Now |
DISTI #
NB-PTCO-159
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for NB-PTCO-159
NB-PTCO-159 CAD Models
NB-PTCO-159 Part Data Attributes
|
NB-PTCO-159
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NB-PTCO-159
TE Connectivity
RTD TEMP SENSOR-PLATINUM, 100ohm, RECTANGULAR, 2 X 2.30 MM, ROHS COMPLIANT, PLATINUM, PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (Cel) | 0.6 Cel | |
Body Breadth | 2 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.3 mm | |
Housing | PLATINUM | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Resistance | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |