Part Details for NB-PTCO-153 by TE Connectivity
Results Overview of NB-PTCO-153 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB-PTCO-153 Information
NB-PTCO-153 by TE Connectivity is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for NB-PTCO-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1654
|
Newark | Rtd Sensor, Thin Film Platinum, 1K, Rtd Type:Component With Leads, Rtd Accuracy:Class T, Resistan... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 | Buy Now |
DISTI #
223-1803-ND
|
DigiKey | SENSOR RTD 1KOHM 0.001% 2SIP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
3084 In Stock |
|
$4.0906 / $5.9900 | Buy Now |
DISTI #
NB-PTCO-153
|
Avnet Americas | Temp Sensor Analog 2-Pin SIP Blister Box - Bulk (Alt: NB-PTCO-153) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-NB-PTCO-153
|
Mouser Electronics | Industrial Temperature Sensors PT1000,1.2X4.0,T RoHS: Compliant | 0 |
|
$3.8000 | Order Now |
DISTI #
71022783
|
RS | Sensor, PTFM102T1G0:PT1000,1.2X4.0,T, Temperature, NB-PTCO-153 | TE Connectivity NB-PTCO-153 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4300 | RFQ |
DISTI #
TSSNB-PTCO-153
|
Heilind Electronics | PT1000, 1.2X4.0, CLASS T, PTFM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pt1000, 1.2x4.0, Class T, PTFM102T1G0 RoHS: Compliant | 0 |
|
$3.5700 / $10.4900 | Buy Now |
DISTI #
NB-PTCO-153
|
TTI | Industrial Temperature Sensors PT1000,1.2X4.0,T RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
TSSNB-PTCO-153
|
Interstate Connecting Components | PT1000, 1.2X4.0, CLASS T, PTFM | 0 |
|
Buy Now | |
DISTI #
NB-PTCO-153
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |