NAZV100M35V5X7.3LBF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP, ROHS COMPLIANT

Overview of NAZV100M35V5X7.3LBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for NAZV100M35V5X7.3LBF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NAZV100M35V5X7.3LB
Avnet Americas Cap Aluminum 10uF 35V 20% Cylindrical T/R (Alt: NAZV100M35V5X7.3LB) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 18 Weeks, 0 Days 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 16 Weeks 0
  • 4,000 $0.1254
$0.1254 Buy Now

CAD Models for NAZV100M35V5X7.3LBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAZV100M35V5X7.3LBF by NIC Components Corp

NAZV100M35V5X7.3LBF
NIC Components Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2121
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
7.3 mm
JESD-609 Code
e6
Leakage Current
0.0035 mA
Length
5.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
47.5 mA
Size Code
2121
Surface Mount
YES
Tan Delta
0.14
Terminal Shape
FLAT
Width
5.3 mm
Want to compare parts?
  1. NAZV100M35V5X7.3LBF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAZV100M35V5X7.3LBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAZV100M35V5X7.3LBF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NAZV100M35V5X7.3LBF would you like to use for your alert(s)?
  • Please alert me when NAZV100M35V5X7.3LBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAZV100M35V5X7.3LBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAZV100M35V5X7.3LBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAZV100M35V5X7.3LBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAZV100M35V5X7.3LBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAZV100M35V5X7.3LBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: