Part Details for NAZU100M50V6.3X6.3NSF by NIC Components Corp
Overview of NAZU100M50V6.3X6.3NSF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for NAZU100M50V6.3X6.3NSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZU100M50V6.3X6.3
|
Avnet Americas | Cap Aluminum 10uF 50V 20% Cylindrical T/R - Tape and Reel (Alt: NAZU100M50V6.3X6.3) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 13 Weeks | 0 |
|
$0.0867 | Buy Now |
Part Details for NAZU100M50V6.3X6.3NSF
NAZU100M50V6.3X6.3NSF CAD Models
NAZU100M50V6.3X6.3NSF Part Data Attributes
|
NAZU100M50V6.3X6.3NSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZU100M50V6.3X6.3NSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.3 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.005 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 35 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NAZU100M50V6.3X6.3NSF
This table gives cross-reference parts and alternative options found for NAZU100M50V6.3X6.3NSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZU100M50V6.3X6.3NSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NACH100M50V6.3X6.3TR13YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, 2826, | NAZU100M50V6.3X6.3NSF vs NACH100M50V6.3X6.3TR13YF |
NAZU100M50V6.3X6.3NBYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, 2826, | NAZU100M50V6.3X6.3NSF vs NAZU100M50V6.3X6.3NBYF |
NACH100M50V6.3X6.3TR13F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2826, 6.3 MMH CHIP, ROHS COMPLIANT | NAZU100M50V6.3X6.3NSF vs NACH100M50V6.3X6.3TR13F |
NAZU100M50V6.3X6.3NBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2826, CHIP | NAZU100M50V6.3X6.3NSF vs NAZU100M50V6.3X6.3NBF |
NACH100M50V6.3X6.3TR15YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, 2826, | NAZU100M50V6.3X6.3NSF vs NACH100M50V6.3X6.3TR15YF |
NACH100M50V6.3X6.3TR15F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, 2826, | NAZU100M50V6.3X6.3NSF vs NACH100M50V6.3X6.3TR15F |
NAWU100M50V6.3X6.3LSYF | NIC Components Corp | Check for Price | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | NAZU100M50V6.3X6.3NSF vs NAWU100M50V6.3X6.3LSYF |