Part Details for NAZT471M50V16X17HSWYF by NIC Components Corp
Overview of NAZT471M50V16X17HSWYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAZT471M50V16X17HSWYF
NAZT471M50V16X17HSWYF CAD Models
NAZT471M50V16X17HSWYF Part Data Attributes
|
NAZT471M50V16X17HSWYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT471M50V16X17HSWYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 6464 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.235 mA | |
Length | 18 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1610 mA | |
Size Code | 6464 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 16.3 mm |
Alternate Parts for NAZT471M50V16X17HSWYF
This table gives cross-reference parts and alternative options found for NAZT471M50V16X17HSWYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT471M50V16X17HSWYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZT471M50V16X17HLSWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M50V16X17HSWYF vs NAZT471M50V16X17HLSWYF |
NAZT471M50V16X17HLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M50V16X17HSWYF vs NAZT471M50V16X17HLSF |
NACZ471M50V16X17TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6464, CHIP | NIC Components Corp | NAZT471M50V16X17HSWYF vs NACZ471M50V16X17TR13 |
NACZ471M50V16X17TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M50V16X17HSWYF vs NACZ471M50V16X17TR15F |
NAZT471M50V16X17JLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M50V16X17HSWYF vs NAZT471M50V16X17JLSF |
NAZT471M50V16X17HLSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M50V16X17HSWYF vs NAZT471M50V16X17HLSYF |
NACZ471M50V16X17TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M50V16X17HSWYF vs NACZ471M50V16X17TR13F |
NAZT471M50V16X17JLSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, 6964, | NIC Components Corp | NAZT471M50V16X17HSWYF vs NAZT471M50V16X17JLSYF |
NAZT471M50V16X17HSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M50V16X17HSWYF vs NAZT471M50V16X17HSYF |