NAZT471M35V12.5X14JBF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT

Overview of NAZT471M35V12.5X14JBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Healthcare

CAD Models for NAZT471M35V12.5X14JBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAZT471M35V12.5X14JBF by NIC Components Corp

NAZT471M35V12.5X14JBF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 5050
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
14 mm
JESD-609 Code
e6
Leakage Current
0.1645 mA
Length
13.6 mm
Manufacturer Series
NAZT
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
900 mA
Series
NAZT(35V)
Size Code
5050
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
12.8 mm
Want to compare parts?
  1. NAZT471M35V12.5X14JBF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NAZT471M35V12.5X14JBF

This table gives cross-reference parts and alternative options found for NAZT471M35V12.5X14JBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT471M35V12.5X14JBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAZT471M35V12.5X14JLBWYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT NIC Components Corp NAZT471M35V12.5X14JBF vs NAZT471M35V12.5X14JLBWYF
NACZ471M35V12.5X14TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT NIC Components Corp NAZT471M35V12.5X14JBF vs NACZ471M35V12.5X14TR13F
NAZT471M35V12.5X14KLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT NIC Components Corp NAZT471M35V12.5X14JBF vs NAZT471M35V12.5X14KLBF
NACEW471M35V12.5X14TR15YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, 5450, NIC Components Corp NAZT471M35V12.5X14JBF vs NACEW471M35V12.5X14TR15YF
NAZT471M35V12.5X14JBWYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT NIC Components Corp NAZT471M35V12.5X14JBF vs NAZT471M35V12.5X14JBWYF
NACZ471M35V12.5X14TR15YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, 5450, NIC Components Corp NAZT471M35V12.5X14JBF vs NACZ471M35V12.5X14TR15YF
NACEW471M35V12.5X14TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT NIC Components Corp NAZT471M35V12.5X14JBF vs NACEW471M35V12.5X14TR13F
NACK471M35V12.5X14TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT NIC Components Corp NAZT471M35V12.5X14JBF vs NACK471M35V12.5X14TR13F
NACZ471M35V12.5X14TR15F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT NIC Components Corp NAZT471M35V12.5X14JBF vs NACZ471M35V12.5X14TR15F
NAZT471M35V12.5X14JLBYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT NIC Components Corp NAZT471M35V12.5X14JBF vs NAZT471M35V12.5X14JLBYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAZT471M35V12.5X14JBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAZT471M35V12.5X14JBF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NAZT471M35V12.5X14JBF would you like to use for your alert(s)?
  • Please alert me when NAZT471M35V12.5X14JBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAZT471M35V12.5X14JBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAZT471M35V12.5X14JBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAZT471M35V12.5X14JBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAZT471M35V12.5X14JBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAZT471M35V12.5X14JBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: