There are no models available for this part yet.
Overview of NAZT332M16V16X17HLSF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Healthcare
Price & Stock for NAZT332M16V16X17HLSF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NAZT332M16V16X17HL
|
Avnet Americas | NAZT332M16V16X17HLSF - Tape and Reel (Alt: NAZT332M16V16X17HL) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Reel | 0 |
|
$0.8908 / $0.9958 | Buy Now |
CAD Models for NAZT332M16V16X17HLSF by NIC Components Corp
Part Data Attributes for NAZT332M16V16X17HLSF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 6464
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
17 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.528 mA
|
Length
|
18 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1800 mA
|
Size Code
|
6464
|
Surface Mount
|
YES
|
Tan Delta
|
0.26
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLAT
|
Width
|
16.3 mm
|
Alternate Parts for NAZT332M16V16X17HLSF
This table gives cross-reference parts and alternative options found for NAZT332M16V16X17HLSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT332M16V16X17HLSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZ332M16V16X17TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT332M16V16X17HLSF vs NACZ332M16V16X17TR15F |
NAZT332M16V16X17JLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT332M16V16X17HLSF vs NAZT332M16V16X17JLSF |