Part Details for NAZT102M25V12.5X14KLBWYF by NIC Components Corp
Overview of NAZT102M25V12.5X14KLBWYF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Healthcare
Price & Stock for NAZT102M25V12.5X14KLBWYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZT102M25V12.5X14
|
Avnet Americas | Cap Aluminum 1000uF 25V 20% (12.5 X 14mm) Cylindrical 0.066 Ohm 1100mA 5000 hr 105°C T/R - Tape and Reel (Alt: NAZT102M25V12.5X14) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4538 / $0.5073 | Buy Now |
DISTI #
V36:1790_07591227
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 14mm) SMD 1100mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Date Code: 2227 | Americas - 1500 |
|
$0.4785 / $0.4852 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.4280 | Buy Now |
DISTI #
66356846
|
Verical | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 14mm) SMD 1100mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2227 | Americas - 1500 |
|
$0.4785 / $0.4852 | Buy Now |
DISTI #
C1S527800391788
|
Chip1Stop | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 14mm) SMD 1100mA 5000h 105C Automotive T/R RoHS: Compliant | 1500 |
|
$0.4785 / $0.4852 | Buy Now |
Part Details for NAZT102M25V12.5X14KLBWYF
NAZT102M25V12.5X14KLBWYF CAD Models
NAZT102M25V12.5X14KLBWYF Part Data Attributes
|
NAZT102M25V12.5X14KLBWYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT102M25V12.5X14KLBWYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, 5653,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5653 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 66 mΩ | |
Height | 14 mm | |
JESD-609 Code | e6 | |
Length | 14.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 900 mA | |
Size Code | 5653 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Width | 13.5 mm |