Part Details for NAZJ221M35V8X10.5NBF by NIC Components Corp
Overview of NAZJ221M35V8X10.5NBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAZJ221M35V8X10.5NBF
NAZJ221M35V8X10.5NBF CAD Models
NAZJ221M35V8X10.5NBF Part Data Attributes
|
NAZJ221M35V8X10.5NBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZJ221M35V8X10.5NBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.077 mA | |
Length | 9.9 mm | |
Manufacturer Series | NAZJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 552.5 mA | |
Series | NAZJ | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for NAZJ221M35V8X10.5NBF
This table gives cross-reference parts and alternative options found for NAZJ221M35V8X10.5NBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZJ221M35V8X10.5NBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZT221M35V8X10.5NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZJ221M35V8X10.5NBF vs NAZT221M35V8X10.5NLBF |
NACZ221M35V8X10.5TR15M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, | NIC Components Corp | NAZJ221M35V8X10.5NBF vs NACZ221M35V8X10.5TR15M1F |
NAZT221M35V8X10.5NLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZJ221M35V8X10.5NBF vs NAZT221M35V8X10.5NLBYF |
NACEW221M35V8X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, SURFACE MOUNT, 3333, CAN | NIC Components Corp | NAZJ221M35V8X10.5NBF vs NACEW221M35V8X10.5TR13 |
NAZT221M35V8X10.5NLBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZJ221M35V8X10.5NBF vs NAZT221M35V8X10.5NLBWYF |
NAZK221M35V8X10.5LLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZJ221M35V8X10.5NBF vs NAZK221M35V8X10.5LLBF |
NACZ221M35V8X10.5TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, | NIC Components Corp | NAZJ221M35V8X10.5NBF vs NACZ221M35V8X10.5TR15F |
AFK227M35F24VT-F | Aluminum Electrolytic Capacitor | Cornell Dubilier Electronics Inc | NAZJ221M35V8X10.5NBF vs AFK227M35F24VT-F |
EZV221M35RE | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | NAZJ221M35V8X10.5NBF vs EZV221M35RE |
NAZT221M35V8X10.5NBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZJ221M35V8X10.5NBF vs NAZT221M35V8X10.5NBYF |