NAU88L24IG
Nuvoton Technology Corp
Description: Codec,

Overview of NAU88L24IG by Nuvoton Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT)

Price & Stock for NAU88L24IG by Nuvoton Technology Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NAU88L24IG-ND
DigiKey IC AUDIO CODEC ULP STEREO W/SPEA Min Qty: 490 Lead time: 22 Weeks Container: Tray Temporarily Out of Stock
  • 490 $1.8275
$1.8275 Buy Now

CAD Models for NAU88L24IG by Nuvoton Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAU88L24IG by Nuvoton Technology Corp

NAU88L24IG
Nuvoton Technology Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NUVOTON TECHNOLOGY CORP
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nuvoton
Companding Law
A/MU-LAW
Filter
YES
Input Code
TWOS COMPLEMENT
Input Type
SINGLE-ENDED,DIFF
JESD-30 Code
S-XQCC-N48
Length
6 mm
Linear Coding
24-BIT
Number of Channels
3
Number of Functions
1
Number of Terminals
48
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
VOLTAGE
Output Code
TWOS COMPLEMENT
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.24SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.9 mm
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Telecom IC Type
PCM CODEC
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
6 mm
Want to compare parts?
  1. NAU88L24IG
    Nuvoton Technology Corp
    Codec,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAU88L24IG by Nuvoton Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAU88L24IG by Nuvoton Technology Corp

Select Manufacturer
Which Manufacturer of NAU88L24IG would you like to use for your alert(s)?
  • Please alert me when NAU88L24IG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAU88L24IG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAU88L24IG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAU88L24IG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAU88L24IG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAU88L24IG by Nuvoton Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: