Part Details for NATT331M6.3V8X10.5NSF by NIC Components Corp
Overview of NATT331M6.3V8X10.5NSF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NATT331M6.3V8X10.5NSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NATT331M6.3V8X10.5
|
Avnet Americas | Cap Aluminum 330uF 6.3V 20% Cylindrical T/R - Tape and Reel (Alt: NATT331M6.3V8X10.5) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 14 Weeks | 0 |
|
$0.1440 | Buy Now |
Part Details for NATT331M6.3V8X10.5NSF
NATT331M6.3V8X10.5NSF CAD Models
NATT331M6.3V8X10.5NSF Part Data Attributes
|
NATT331M6.3V8X10.5NSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NATT331M6.3V8X10.5NSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 3533,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 400 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02079 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 112 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for NATT331M6.3V8X10.5NSF
This table gives cross-reference parts and alternative options found for NATT331M6.3V8X10.5NSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NATT331M6.3V8X10.5NSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NATT331M6.3V8X10.5NBWF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, 3533, | NIC Components Corp | NATT331M6.3V8X10.5NSF vs NATT331M6.3V8X10.5NBWF |
NATT331M6.3V8X10.5NLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 3533, | NIC Components Corp | NATT331M6.3V8X10.5NSF vs NATT331M6.3V8X10.5NLSF |
NATT331M6.3V8X10.5NBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, 3533, | NIC Components Corp | NATT331M6.3V8X10.5NSF vs NATT331M6.3V8X10.5NBYF |
NATT331M6.3V8X10.5NSWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 3533, | NIC Components Corp | NATT331M6.3V8X10.5NSF vs NATT331M6.3V8X10.5NSWYF |
NATT331M6.3V8X10.5NBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP | NIC Components Corp | NATT331M6.3V8X10.5NSF vs NATT331M6.3V8X10.5NBF |
NATT331M6.3V8X10.5NLBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 3533, | NIC Components Corp | NATT331M6.3V8X10.5NSF vs NATT331M6.3V8X10.5NLBWYF |
NATT331M6.3V8X10.5NLBWF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 3533, | NIC Components Corp | NATT331M6.3V8X10.5NSF vs NATT331M6.3V8X10.5NLBWF |
NATT331M6.3V8X10.5NLSWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 3533, | NIC Components Corp | NATT331M6.3V8X10.5NSF vs NATT331M6.3V8X10.5NLSWYF |
NATT331M6.3V8X10.5NBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, 3533, | NIC Components Corp | NATT331M6.3V8X10.5NSF vs NATT331M6.3V8X10.5NBWYF |
NATT331M6.3V8X10.5NSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 3533, | NIC Components Corp | NATT331M6.3V8X10.5NSF vs NATT331M6.3V8X10.5NSYF |