Part Details for NAT-20DC+ by Mini-Circuits
Overview of NAT-20DC+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAT-20DC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-NAT-20DC
|
Mouser Electronics | Attenuators - Interconnects 20 dB Fixed Attenuator, 500 - 2300 Mhz, 50ohm RoHS: Compliant | 0 |
|
$34.8100 | Order Now |
Part Details for NAT-20DC+
NAT-20DC+ CAD Models
NAT-20DC+ Part Data Attributes:
|
NAT-20DC+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
NAT-20DC+
Mini-Circuits
Fixed Attenuator, 500MHz Min, 2300MHz Max, ROHS COMPLIANT, CASE FF57
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE FF57 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | N-F; N-M | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.02 dBm | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.8 |