Part Details for NAS43DD3-60A by NAS SPACERS/STANDOFFS/HANDLES
Overview of NAS43DD3-60A by NAS SPACERS/STANDOFFS/HANDLES
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70023SEHMX | Renesas Electronics Corporation | 100V, 60A Enhancement Mode GaN Power Transistor | |
ISL70023SEHML | Renesas Electronics Corporation | 100V, 60A Enhancement Mode GaN Power Transistor | |
ISL70023SEHX/SAMPLE | Renesas Electronics Corporation | 100V, 60A Enhancement Mode GaN Power Transistor, PFL, / |
Price & Stock for NAS43DD3-60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 50 |
|
Buy Now |