Part Details for NAS1831A6E32 by RAF Electronic Hardware
Overview of NAS1831A6E32 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAS1831A6E32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH9668
|
Newark | Aluminum 3/8 Hex Female Standoff 2.00 Long/1032 Thread Anodize Plate |Raf Electronic Hardware NAS1831A6E32 RoHS: Not Compliant Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $8.7000 | Buy Now |
DISTI #
1772-NAS1831A6E32-ND
|
DigiKey | ALUMINUM 3/8 HEX FEMALE STANDOFF Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
456 In Stock |
|
$1.7571 / $3.1500 | Buy Now |
DISTI #
761-NAS1831A6E32
|
Mouser Electronics | Standoffs & Spacers Aluminum 3/8 Hex Female Standoff 2.00 long/1032 thread Anodize Plate RoHS: Compliant | 0 |
|
$1.7600 / $2.7600 | Order Now |
|
Bisco Industries | 29 |
|
Buy Now | ||
|
Onlinecomponents.com | Aluminum 3/8 Hex Female Standoff 2.00 Long/1032 Thread Anodize Plate |Raf Electronic Hardware NAS1831A6E32 RoHS: Compliant | 0 |
|
$1.7900 / $4.1800 | Buy Now |
DISTI #
68369450
|
Verical | Standoff Hex F/F 10-32-THD 9.53mm-A/F Aluminum Alloy Anodized Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$18.9324 | Buy Now |
Part Details for NAS1831A6E32
NAS1831A6E32 CAD Models
NAS1831A6E32 Part Data Attributes
|
NAS1831A6E32
RAF Electronic Hardware
Buy Now
|
Compare Parts:
NAS1831A6E32
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |