Part Details for NAS1351-4-24P W ND PATCH by SUPPLY CHAIN # GS
Overview of NAS1351-4-24P W ND PATCH by SUPPLY CHAIN # GS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
MP-54RJ45UNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-001 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 1ft | |
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft |
Price & Stock for NAS1351-4-24P W ND PATCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 500 |
|
Buy Now |