There are no models available for this part yet.
Overview of NAS1081-06D8 by SESCO Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00006D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch. | |
20021521-00006D8LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 6 positions, 1.27mm (0.500in) pitch. | |
20021621-00006D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 6 contacts |
Price & Stock for NAS1081-06D8 by SESCO Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 1 |
|
Buy Now |