Part Details for NAP-20-472-D by Cosel USA Inc
Overview of NAP-20-472-D by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for NAP-20-472-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAP-20-472-D-ND
|
DigiKey | LINE FILTER 250VDC/VAC 20A DIN Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$39.0000 | Buy Now |
DISTI #
436-NAP-20-472-D
|
Mouser Electronics | Power Line Filters AC 1-250 / DC250 20A 0.5 mA/ 1.0 mA max RoHS: Compliant | 0 |
|
$35.0500 / $38.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$32.3600 | Buy Now |
DISTI #
000000000003145968
|
Sager | Power Line Filters AC 1-250 / DC250 20A 0.5 mA/ 1.0 mA max Min Qty: 1 | 0 |
|
$31.6500 | Buy Now |
DISTI #
C1S151100055277
|
Chip1Stop | Power Line Filter 60Hz 20A 250VAC/250VDC Terminal Block DIN Rail RoHS: Compliant pbFree: Yes | 81 |
|
$28.5000 / $38.9000 | Buy Now |
Part Details for NAP-20-472-D
NAP-20-472-D CAD Models
NAP-20-472-D Part Data Attributes
|
NAP-20-472-D
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAP-20-472-D
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 41 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 1 mA | |
Length | 92 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 53 mm |