There are no models available for this part yet.
Overview of NAP-20-471-D by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for NAP-20-471-D by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NAP-20-471-D-ND
|
DigiKey | LINE FILTER 250VDC/VAC 20A DIN Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$39.0000 | Buy Now | |
DISTI #
436-NAP-20-471-D
|
Mouser Electronics | Power Line Filters AC 1-250 / DC250 20A 50 uA/ 100 uA max RoHS: Compliant | 0 |
|
$35.0500 / $38.6000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$32.3600 | Buy Now | ||
DISTI #
000000000003616691
|
Sager | Power Line Filters AC 1-250 / DC250 20A 50 uA/ 100 uA max Min Qty: 1 | 0 |
|
$31.6500 | Buy Now |
CAD Models for NAP-20-471-D by Cosel USA Inc
Part Data Attributes for NAP-20-471-D by Cosel USA Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL; CSA; VDE; ENEC-10
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
41 mm
|
High Pot
|
2500 V
|
Leakage Current-Max
|
0.1 mA
|
Length
|
92 mm
|
Mounting Type
|
DIN RAIL MOUNT
|
Operating Frequency
|
60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
20 A
|
Rated Voltage
|
250 V
|
Width
|
53 mm
|