Part Details for NAP-20-332 by Cosel USA Inc
Overview of NAP-20-332 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAP-20-332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3360-ND
|
DigiKey | LINE FILTER 250VAC/VDC 20A CHASS Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$34.6100 | Buy Now |
DISTI #
436-NAP-20-332
|
Mouser Electronics | Power Line Filters AC 1-250 / DC250 20A 0.38 mA/ 0.75mA max RoHS: Compliant | 0 |
|
$30.9900 / $34.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$28.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$28.7100 | Buy Now |
DISTI #
000000000003145965
|
Sager | Power Line Filters AC 1-250 / DC250 20A 0.38 mA/ 0.75mA max Min Qty: 1 | 0 |
|
$28.0900 | Buy Now |
Part Details for NAP-20-332
NAP-20-332 CAD Models
NAP-20-332 Part Data Attributes
|
NAP-20-332
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAP-20-332
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 41 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.75 mA | |
Length | 92 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 53 mm |