Part Details for NAP-10-222-DXU by Cosel USA Inc
Overview of NAP-10-222-DXU by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAP-10-222-DXU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003616626
|
Sager | Power Line Filters AC 1-250 / DC250 10A 0.25 mA/ 0.5 mA max | 0 |
|
Buy Now |